STM32F410RBT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
1 580 руб.
от 2 шт. —
1 420 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Альтернативные предложения1
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-64; Product Range:STM32 Family STM32F4 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:100MHz; Program Memory Size:128KB; RAM Memory Size:32KB; No. of
Технические параметры
ADC Resolution | 12 bit |
Brand | STMicroelectronics |
Core | ARM Cortex M4 |
DAC Resolution | 12 bit |
Data Bus Width | 32 bit |
Data RAM Size | 32 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 960 |
Height | 10 mm |
Interface Type | I2C, SPI, USART |
Length | 10 mm |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 100 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 1 Channel |
Number of I/Os | 50 I/O |
Number of Timers/Counters | 9 Timer |
Operating Supply Voltage | 3.3 V |
Package / Case | LQFP-64 |
Packaging | Tray |
Processor Series | ARM Cortex |
Product | MCU+FPU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F4 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.7 V |
Tradename | STM32 |
Watchdog Timers | Watchdog Timer |
Width | 1.6 mm |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 3 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 435 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
RAM Size | 32KB |
Real Time Clock | No |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 3 |
USB | 0 |
Watchdog | 2 |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 Channel |
Number of I/Os: | 50 I/O |
Number of Timers/Counters: | 9 Timer |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | ARM Cortex |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | STM32F410RB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADCs | 16x12 bit |
Data Rate | 50Mbps |
Maximum Frequency | 100MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Package Type | LQFP |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
USB Channels | 0 |
Вес, г | 0.8 |
Техническая документация
Datasheet
pdf, 2026 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1847 КБ
Datasheet
pdf, 3219 КБ
Документация
pdf, 1981 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.