1461860050
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 2 шт. —
960 руб.
от 3 шт. —
896 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Электроэлемент
GPS and Wi-Fi 2.4GHz / 5GHz Combo Flex Antenna, 18.00mm Width, 50.00mm Cable Length, Compatible with U.FL / I-PEX MHF...
Технические параметры
Bandwidth | 1.57542 GHz to 6 GHz |
Brand | Molex |
Cable Length | 50 mm |
Factory Pack Quantity | 3600 |
Frequency | 2.4 GHz, 5 GHz |
Gain | 4.2 dBi |
Height | 0.1 mm |
Impedance | 50 Ohms |
Length | 53 mm |
Manufacturer | Molex |
Mounting Style | Adhesive Tape |
Part # Aliases | 01461860050 |
Polarization | Linear |
Product | Indoor Antenna |
Product Category | Antennas |
RoHS | Details |
Series | 146186 |
Type | Flat Bar |
Unit Weight | 0.019965 oz |
Width | 18 mm |
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Length: | 50 mm |
Cable Type: | 50 mm Coax |
Factory Pack Quantity: Factory Pack Quantity: | 3600 |
Gain: | 4.2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Molex |
Maximum Frequency: | 6 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 1.57542 GHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 5 Band |
Part # Aliases: | 146186005001461860050 |
Polarization: | Linear |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | PCB Antennas |
Protocol - Sub GHz: | ISM, U-NII |
Protocol - WiFi - 802.11: | 802.11, WiFi, WLAN |
Series: | 146186 |
Style: | T-Bar Flex |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | T-Bar |
Connector Gender | Female |
Frequency Range | 2.4 GHz, 5 GHz |
Internal/External | Internal |
RF Protocols | WiFi |