TLE4945L

Фото 1/5 TLE4945L
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 2 шт.590 руб.
от 3 шт.531 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8001948826

Описание

Электроэлемент
Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo

Технические параметры

Brand Infineon Technologies
Factory Pack Quantity 2000
Manufacturer Infineon
Maximum Operating Temperature +150 C
Maximum Output Current 100 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Voltage 5 V or 9 V or 12 V
Package / Case SSO-3
Packaging Ammo Pack
Part # Aliases SP000016546 TLE4945LHALA1
Product Category Board Mount Hall Effect/Magnetic Sensors
RoHS Details
Series TLE4945
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Maximum Output Current: 100 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: -6 mT to 10 mT
Operating Supply Current: 4 mA
Operating Supply Voltage: 12 V
Package / Case: SSO-3
Packaging: Ammo Pack
Part # Aliases: SP000016546 TLE4945LXA TLE4945LHALA1
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -10 mT to 6 mT
Series: TLE4945
Subcategory: Sensors
Type: Hall Effect Switch
Вес, г 0.18

Техническая документация

Datasheet
pdf, 501 КБ
Datasheet
pdf, 277 КБ
TLE49x5L
pdf, 325 КБ