KT12-1A-40L-SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
3 220 руб.
от 2 шт. —
3 030 руб.
Добавить в корзину 1 шт.
на сумму 3 220 руб.
Альтернативные предложения2
Описание
Электроэлемент
Reed Relay 12VDC 475Ohm 1A SPST-NO(30.2x17x8.7)mm SMD Dry Automotive
Технические параметры
Coil Current | 25.0mA |
Coil Resistance | 475 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPST-NO(1 Form A) |
Contact Rating (Current) | 1A |
Manufacturer | Standex-Meder Electronics |
Mounting Type | Surface Mount |
Must Operate Voltage | 9 VDC |
Must Release Voltage | 1 VDC |
Operating Temperature | -40В°C ~ 100В°C |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Seal Rating | Sealed-Fully |
Series | KT |
Switching Voltage | 1000VAC, 1000VDC-Max |
Termination Style | Gull Wing |
Automotive | Yes |
Coil Current (mA) | 25.3 |
Coil Resistance (Ohm) | 475 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (Ohm) | 10G(Min)|1T(Min) |
Isolation Across Coil and Contacts | 7KVDC(Min) |
Isolation Across Contacts | 3KVDC(Min) |
LED Indicator | No |
Maximum AC Switching Voltage (V) | 1K |
Maximum Carry Current (A) | 2.5 |
Maximum Contact Resistance (mOhm) | 150 |
Maximum DC Switching Voltage (V) | 1K |
Maximum Operating Temperature (°C) | 100 |
Maximum Pick-Up Voltage | 9VDC |
Maximum Switching Current (A) | 1 |
Maximum Switching Power | 100W |
Minimum Dropout Voltage | 1VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 4 |
Operate Time (ms) | 1.1 |
PPAP | Unknown |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 0.1 |
Seal | Sealed |
Type | Dry |
Вес, г | 6.68 |
Техническая документация
Datasheet
pdf, 383 КБ
Документация
pdf, 399 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.