STM32L011F4P6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
743 шт. со склада г.Москва, срок 6-9 дней
470 руб.
от 2 шт. —
360 руб.
от 5 шт. —
289 руб.
от 10 шт. —
263.34 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения2
Описание
Электроэлемент
MCU, 32BIT, 32MHZ, TSSOP-20; Product Range:STM32 Family STM32L0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:16KB; No. of Pins:20Pins; Qualification:-
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 1.65 V to 3.6 V |
Brand | STMicroelectronics |
Core | ARM Cortex M0+ |
Data Bus Width | 32 bit |
Data RAM Size | 2 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 1480 |
I/O Voltage | 1.65 V to 3.6 V |
Interface Type | I2C, LPUART, SPI, USART |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 9 Channel |
Number of I/Os | 16 I/O |
Number of Timers/Counters | 3x16 bit |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | TSSOP-20 |
Packaging | Tray |
Processor Series | STM32L0 |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32L0 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.8 V |
Tradename | STM32 |
Watchdog Timers | Watchdog Timer, Windowed |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.65 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 1480 |
I/O Voltage: | 1.65 V to 3.6 V |
Interface Type: | I2C, LPUART, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 9 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Processor Series: | STM32L0 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | STM32L011F4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Channels | 9 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32L |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 270 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Programmability | Yes |
RAM Size | 2KB |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 1 |
USART | 1 |
USB | 0 |
Watchdog | 2 |
Вес, г | 0.187 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары