T4112401051-000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 380 руб.
от 2 шт. —
3 200 руб.
от 5 шт. —
3 070 руб.
Добавить в корзину 1 шт.
на сумму 3 380 руб.
Описание
Электроэлемент
Описание Вилка, M12, PIN: 5, "мама", код B-Profibus, на провод, IP67, 60В, 4А Характеристики Категория | Разъем |
Технические параметры
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Socket |
Circular Connector Insulation Material Type | Polyamide 66 GF25 |
Circular Connector Shell Size | 20 |
Circular Connector Type | Receptacle |
Connector & Contact Terminates To | Wire & Cable |
Connector System | Wire-to-Wire |
Contact Current Rating (Max) | 4 A |
Contacts Preloaded | Yes |
Durability Rating | 100 Cycles |
Environmental Protection | IP67 |
Environmental Protection Type | Elastomer Sealed |
Factory Installed Backshell | No |
Field Serviceable | Yes |
IP Dust Sealing Level | 6 |
IP Water Sealing Level | IP67 |
Keying | B |
Mating Alignment | With |
Mating Alignment Type | Keyed |
Mating Retention Type | Threaded Coupling |
Number of Positions | 5 |
Number of Power Positions | 0 |
Number of Signal Positions | 5 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 60 VAC |
O-Ring Material | Silicone |
Packaging Quantity | 1 |
Peripheral Seal Material | Silicone |
Polarization Code | B |
Prewired | No |
Product Type | Connector |
Reverse Gender | No |
Sealable | Yes |
Shell Base Material | PBT |
Shell Type | Plastic |
Shielded | No |
Wire Size | 0.82-0.2 mm² |
Brand: | TE Connectivity |
Coding: | B Coded |
Contact Gender: | Socket(Female) |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Field Attachable-Installable |
Number of Contacts: | 5 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Series: | M12 Value Line |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Type: | Right Angle |
Voltage Rating: | 60 VAC, 60 VDC |
Body Orientation | Right Angle |
Coding | B |
Connector Size | M12 |
Contact Gender | Female |
Contact Material | Bronze |
Contact Plating | Gold |
Current Rating | 4.0A |
Housing Material | Nylon |
IP Rating | IP67, IP68 |
Mating Type | Threaded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Contacts | 5 |
Plug/Socket | Socket |
Pole Format | 5P |
Series | T411 |
Shell Size | 20 |
Termination Method | Screw |
Voltage Rating | 125 V |
Вес, г | 24.9 |
Техническая документация
Datasheet T4112402041-000
pdf, 656 КБ
Чертеж
pdf, 456 КБ