1-1670918-1

1-1670918-1
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 2 шт.600 руб.
от 10 шт.537 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8001957860
Бренд: TE Connectivity

Описание

Электроэлемент
AUTOMOTIVE CONN HOUSING, RCPT, 4POS; Product Range:MCON Series; Gender:Receptacle; No. of Positions:4Ways; For Use With:AMP MCON Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; IP Ra

Технические параметры

Материал корпуса Polyamide(PA)
Application Wire-to-Wire
Brand TE Connectivity
Color Black
Factory Pack Quantity 1500
Gender Socket(Female)
Height 16.5 mm
Ingress Protection IP6K9K
Length 24.7 mm
Locking Mechanism On the terminal
Manufacturer TE Connectivity
Material Polyamide(PA)
Mounting Angle Straight
Number of Positions 4 Position
Number of Rows 1 Row
Operating Temperature Range -40 C to 130 C
Pitch 4 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Series MCON 1.2
Tradename MCON
Voltage Rating 12 VDC
Width 26.5 mm
BodyOrientation Straight
COO HU
ECCN EAR99
HTS 8538906000
MaximumCurrentRating N/A
MaximumVoltageRating 12VDC
Mounting CableMount
NumberofContacts 4
OperatingTemperature -40to130°C
TerminationMethod Crimp
UnitofMeasure PerEach
Вес, г 4