1-172161-9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 2 шт. —
420 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
MINI UNIVERSAL M-N-L CAP 9P Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 9 Centerline (Pitch): 4.2 mm Housing Receptacle Wire-to-Panel 9 I Rectangular Power Connector I Part Number: 1-172161-9 I Internal Number: 1-172161-9 I 4.2 mm I LADD Distribution
Технические параметры
Agency/Standard | CSA, (UL) |
Agency/Standard Number | E28476 |
Assembly Integration Feature | Without |
Centerline (Pitch) | 4.2 mm |
Circuit Application | Power & Signal |
Circuit Identification Feature | With |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Panel Mount |
Connector System | Wire-to-Panel, (Wire-to-Wire) |
Contact Layout | Matrix |
Contact Retention Within Housing | Without |
Contact Type | Pin |
CSA File Number | LR7189 |
CSA Rating | Certified |
For Use With | Mini-Universal MATE-N-LOK Cap Housing |
Glow Wire Rating | Standard Part-Not Glow Wire |
Housing Color | Black |
Housing Material | Nylon 66 |
Length | 16 mm |
Multiple Contact Types | Without |
Number of Positions | 9 |
Number of Rows | 3 |
Operating Temperature Range | -20-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Bag |
Packaging Quantity | 500 |
Panel Mount Feature | With |
Panel Mount Feature Type | Mounting Ears |
Panel Thickness | 0.8-2 mm |
Rectangular Power Connector Type | Housing |
Row-to-Row Spacing | 4.2 mm |
Sealable | No |
Termination Method to Wire & Cable | Crimp |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
VDE Tested | No |
Width | 14 mm |
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 9 |
Pitch | 4.2mm |
Series | Mini-Universal MATE-N-LOK |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Gender: | Receptacle |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel |
Number of Positions: | 9 Position |
Number of Rows: | 3 Row |
Packaging: | Bulk |
Pitch: | 4.14 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Receptacle Housings |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Вес, г | 3 |