1241416-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Электроэлемент
AMP MCP 6.3/4.8K, CONTACT, SWS Terminal & Splice Type: Receptacle Mating Tab Width: 4.8 mm 5.8 mm 6.3 mm Mating Tab Width: .248 in .228 in .189 in Mating Tab Thickness: .8 mm Mating Tab Thickness: .031 in Receptacle 4.8 mm .248" I Amp Mcp & Receptacle And Tab I Part Number: 1241416-1 I Internal Number: 1241416-1 I LADD Distribution
Технические параметры
Automotive | Yes |
Body Orientation | Straight |
CECC Qualified | No |
Military | No |
Packaging | Tape and Reel |
Termination Method | Crimp |
Brand: | TE Connectivity/AMP |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Contact Type: | Socket(Female) |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Gender: | Receptacle(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +54 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel, Cut Tape |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Terminals |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Contact |
Wire Gauge Max: | 11 AWG |
Wire Gauge Min: | 12 AWG |
Wire Gauge Range: | 11 AWG to 12 AWG |
Вес, г | 0.91 |
Техническая документация
Datasheet
pdf, 26 КБ
Документация
pdf, 6719 КБ