1534102-1

1534102-1
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.106 руб.
от 40 шт.90.98 руб.
Добавить в корзину 2 шт. на сумму 360 руб.
Номенклатурный номер: 8001958064
Бренд: TE Connectivity

Описание

Электроэлемент
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Carton Automotive

Технические параметры

Brand TE Connectivity
Color Black
Factory Pack Quantity 3000
Gender Female
Housing Material Polybutylene Terephthalate(PBT)
Manufacturer TE Connectivity
Number of Positions 20 Position
Product Housings
Product Category Automotive Connectors
RoHS Details
Wire Gauge Range 24-18
Application: Wire to Board/Device
Brand: TE Connectivity
Color: Black
Contact Gender: Without Socket Contacts
Factory Pack Quantity: Factory Pack Quantity: 3000
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 4.24 mm
Series: MQS
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: MQS
Type: Receptacle Housing
Voltage Rating: 12 VDC
Wire Gauge Max: 18 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 24 AWG to 18 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 105 КБ