160404-2

160404-2
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 2 шт.250 руб.
от 10 шт.200 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8001958114
Бренд: TE Connectivity

Описание

Электроэлемент
PIDG WIRE PIN ASSY Terminal & Splice Type: Pin Terminal Type: Wire Pin Wire Insulation Diameter (Max): .244 in Wire Insulation Diameter (Max): 6.2 mm Accepts Wire Insulation Diameter Range: .15 – .25 in Pin Wire Pin .244" 6.2 mm I Crimp Wire Pins & Tabs & Ferrule I Part Number: 160404-2 I Internal Number: 160404-2 I Alias Number: 486098-000 I LADD Distribution

Технические параметры

Category Connectors, Interconnects
Color Yellow
Contact Finish Tin
Contact Material Copper
Family Terminals-Wire Pin Connectors
Featured Product PIDG Terminals and Splices
Features Serrated Termination
Insulation Insulated
Insulation Diameter 0.248"(6.30mm)
Length - Overall 1.319"(33.50mm)
Length - Pin 0.598"(15.19mm)
Length - Termination 0.720"(18.30mm)
Material - Insulation Poly-Vinyl Chloride(PVC)
Other Names 486098-000486098-000-ND
Packaging Bulk
Pin Diameter 0.110"(2.79mm)
RoHS Information 160404-2 Statement of ComplianceRoHS 2 Statement
Series PIDG, AMP
Standard Package 5
Termination Crimp
Tooling A9991-ND-DIESET SPLICE TERMINALSA9811-ND-TOOL CRIMP INSUL TERM W/DIE SETA27485-ND-HAND CRIMPER PIDG 10-12
Wire Gauge 10-12 AWG(6.0~4.0mm?)
Colour Yellow
Contact Plating Tin
Insulation Material Nylon
Maximum Wire Size AWG 10AWG
Maximum Wire Size mm² 6mm²
Minimum Wire Size AWG 12AWG
Minimum Wire Size mm² 4mm²
Shrouded/Unshrouded Unshrouded
Вес, г 2.24

Техническая документация