172129-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 2 шт. —
150 руб.
от 10 шт. —
109 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Электроэлемент
FF 250 PLUG HSG 2P NYLON NAT Terminal & Splice Type: Receptacle Housing Type: Receptacle Number of Positions: 2 Terminal Orientation: Straight Housing Color: Natural Receptacle 2 Straight I Crimp Terminal Housing I Part Number: 172129-1 I Internal Number: 172129-1 I Natural I LADD Distribution
Технические параметры
Centerline | 6 mm |
Housing Color | Natural |
Housing Material | Nylon |
Housing Type | Receptacle Housing |
Insulated | No |
Length | 28.5 mm |
Mating Alignment | With |
Mating Retention | With |
Mounting Style | Free Hanging |
Number of Positions | 2 |
Operating Temperature Range | -40-105 °C |
Packaging Quantity | 100 |
Product Type | Terminal Housing |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminates To | Wire & Cable |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Color | Natural |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
For Use With/Related Products | 0.250"" (6.35mm) Quick Connects |
Gender | Male, Tab |
HTSUS | 8538.90.6000 |
Material | Nylon |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Package | Bag |
RoHS Status | RoHS Compliant |
Stacking Direction | Perpendicular |
Style | Housing |
Terminal Size | 0.250"" (6.35mm) |
Terminal Type | Quick Connect, Disconnect |
Вес, г | 2.6 |