4-1437290-1

Фото 1/4 4-1437290-1
Изображения служат только для ознакомления,
см. техническую документацию
3 450 руб.
от 2 шт.3 240 руб.
от 4 шт.3 110 руб.
Добавить в корзину 1 шт. на сумму 3 450 руб.
Номенклатурный номер: 8001959418
Бренд: TE Connectivity

Описание

Электроэлемент
3900113-3422=DWG#E3900113 Connector Style: Housing for female terminals Mating Pin Diameter: 1 mm Mating Pin Diameter: .039 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 34 Housing for female terminals 1 mm .039" Wire-to-Device I Superseal 1.0 Housing I Alias Number: 3900113-3422 I LADD Distribution

Технические параметры

Product Range Super Seal Series;
Application: Wire to Board/Device
Attachment Hole Diameter: 1 mm
Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: SUPERSEAL 1.0mm, Housing for Female Terminals
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-2
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Lock Mate Feature: Integrated in Housing
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 34 Position
Number of Rows: 4 Row
Packaging: Bulk
Pitch: 3 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 4 mm
Series: Super Seal
Subcategory: Automotive Connectors
Termination Style: Crimp
Voltage Rating: 250 VDC
Gender Male
Housing Material Thermoplastic
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Number of Contacts 34
Number of Rows 4
Series SUPERSEAL
Type Automotive Connector
Width 38.2mm
Вес, г 23.32

Техническая документация

Datasheet
pdf, 209 КБ
Datasheet
pdf, 660 КБ
Datasheet
pdf, 2138 КБ
Datasheet
pdf, 652 КБ
Документация
pdf, 2148 КБ