5-160526-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
71 руб.
от 10 шт. —
51 руб.
от 100 шт. —
31.88 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
FF 250 REC 0.5-1.5MM2 TPBR Terminal & Splice Type: Receptacle Wire Size: 20 – 15 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Receptacle 20 – 15 AWG .51 – 1.65 mm² 6.35 mm I Quick Disconnect I Part Number: 5-160526-7 I Internal Number: 5-160526-7 I LADD Distribution
Технические параметры
Accepts Wire Insulation Diameter Range | 2.31-3.3 mm |
Barrel Type | Open |
Comment | "According to DIN 46340, Part 3", (Chamfered), (Without Dimple) |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Locking Lance Height | 0.32 mm |
Mating Retention Type | Locking Lance |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 6.35 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 19.2 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 5000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.33 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
Wire Insulation Support | With |
Wire Size | 20-15 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Gender: | Female |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | Fastin-Faston |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Receptacle |
Wire Gauge Max: | 15 AWG |
Wire Gauge: | 15 AWG |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Uninsulated |
Maximum Wire Size AWG | 15AWG |
Maximum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.5mm² |
Series | FASTIN-FASTON 0.25 |
Tab Size | 6.35x0.81mm |
Termination Method | Crimp |
Type | Receptacle |
Вес, г | 1.519 |
Техническая документация
Datasheet
pdf, 37 КБ
Datasheet
pdf, 38 КБ
Datasheet
pdf, 46 КБ
Трёхмерное изображение изделия
pdf, 138 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ