5188578-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 510 руб.
Добавить в корзину 1 шт.
на сумму 8 510 руб.
Описание
Электроэлемент
Z-PACK/A M HDR.154P PCB Connector Assembly Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 7 Backplane Architecture: Midplane PCB Mount Header ≤1 Gb/s 22 7 I Hard Metric Backplane Connector I Part Number: 5188578-1 I Internal Number: 5188578-1 I LADD Distribution
Технические параметры
3D Model | 5188578-1.pdf |
Category | Connectors, Interconnects |
Connector Style | A 22 |
Connector Type | Header, Male Pins |
Connector Usage | CompactPCI P4 |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Current Rating | 1.5A |
Family | Backplane Connectors-Hard Metric, Standard |
Features | Board Guide |
Mating Products | A31550-ND-CONN 2MM HM RCPT 110POS R/A GOLD5352068-4-ND-CONN 2MM HM RCPT 110POS R/A GOLD5352068-9-ND-CONN 2MM HM RCPT 110POS R/A GOLD |
Mounting Type | Through Hole |
Number of Positions | 154(110+44 Ground) |
Number of Positions Loaded | All |
Number of Rows | 5+2 |
Online Catalog | Z-Pack Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | 5188578-1-ND51885781A101799 |
Packaging | Tube |
Pitch | 0.079"(2.00mm) |
RoHS Information | 5188578-1 Statement of ComplianceRoHS 2 Statement |
Series | Z-PACK, AMP |
Standard Package | 10 |
Termination | Press-Fit |
Voltage Rating | 500V |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
RoHS Status | RoHS Compliant |
Вес, г | 18.48 |
Техническая документация
Datasheet 5188578-1
pdf, 228 КБ
Документация
pdf, 732 КБ