5650719-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 590 руб.
от 2 шт. —
1 440 руб.
от 5 шт. —
1 320 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
Электроэлемент
CONN, CARDEDGE, DUAL SIDE, 50POS; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:50 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Contact Plating - Mating Side:30µ" Gold Plated Contacts; Connector Body Material:Thermoplastic Body; Product Range:Standard Edge II Series; SVHC:No SVHC (15-Jan-2019)
Технические параметры
3D Model | 5650719-1.pdf |
Card Thickness | 0.062"(1.57mm) |
Card Type | Non Specified-Dual Edge |
Category | Connectors, Interconnects |
Color | Brown |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Material | Phosphor Bronze |
Family | Card Edge Connectors-Edgeboard Connectors |
Features | Board Guide |
Gender | Female |
Material - Insulation | Thermoplastic |
Mounting Type | Through Hole |
Number of Positions | 50 |
Number of Positions/Bay/Row | 25 |
Number of Rows | 2 |
Other Names | 56507191 |
Packaging | Bulk |
Pitch | 0.050"(1.27mm) |
Read Out | Dual |
RoHS Information | 5650719-1 Statement of ComplianceRoHS 2 Statement |
Series | Standard Edge II, AMP |
Standard Package | 35 |
Termination | Solder, Staggered |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 5650719 -> |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 85В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Вес, г | 7.5 |
Техническая документация
Datasheet 5650719-1
pdf, 100 КБ