62638-1

62638-1
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.79 руб.
от 10 шт.59 руб.
от 30 шт.48.89 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8001959739
Бренд: TE Connectivity

Описание

Электроэлемент
Ring Tongue Terminal 20-22AWG Brass 11.68mm Tin T/R Automotive

Технические параметры

3D Model 62638-1.pdf
Category Connectors, Interconnects
Contact Finish Tin
Contact Material Brass
Family Terminals-Ring Connectors
Features Serrated Termination
Insulation Non-Insulated
Insulation Diameter 0.070" ~ 0.120"(1.78mm ~ 3.05mm)
Length - Overall 0.460"(11.68mm)
Mounting Type Free Hanging(In-Line)
Other Names A105490CT
Packaging Cut Tape(CT)
RoHS Information 62638-1 Statement of ComplianceRoHS 2 Statement
Series AMP
Standard Package 1
Terminal Type Circular
Termination Crimp
Thickness 0.020"(0.51mm)
Width - Outer Edges 0.210"(5.33mm)
Wire Gauge 20-22 AWG
Brand: TE Connectivity/AMP
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 20000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: 626
Stud/Tab Size: M3
Subcategory: Terminals
Termination Style: Crimp
Type: Ring
Wire Gauge Max: 20 AWG
Wire Gauge: 20 AWG

Техническая документация