SQJA68EP-T1_GE3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
147 руб.
от 28 шт. —
132.30 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
MOSFET, AEC-Q101, 100V, POWERPACK SO; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0765ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 14A(Tc) |
Drain to Source Voltage (Vdss) | 100V |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 280pF @ 25V |
Manufacturer | Vishay Siliconix |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 175В°C(TJ) |
Package / Case | PowerPAKВ® SO-8 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power Dissipation (Max) | 45W(Tc) |
Rds On (Max) @ Id, Vgs | 92mOhm @ 4A, 10V |
Series | Automotive, AEC-Q101, TrenchFETВ® |
Supplier Device Package | PowerPAKВ® SO-8 |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2.5V @ 250ВµA |
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 14 |
Maximum Drain Source Resistance (mOhm) | 92@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2.5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 45000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
PCB changed | 4 |
Pin Count | 5 |
PPAP | Yes |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Supplier Package | PowerPAK SO |
Supplier Temperature Grade | Automotive |
Tab | Tab |
Typical Fall Time (ns) | 5 |
Typical Gate Charge @ 10V (nC) | 4.7 |
Typical Gate Charge @ Vgs (nC) | 4.7@10V |
Typical Input Capacitance @ Vds (pF) | 212@25V |
Typical Rise Time (ns) | 5 |
Typical Turn-Off Delay Time (ns) | 15 |
Typical Turn-On Delay Time (ns) | 9 |
Brand: | Vishay/Siliconix |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 5 ns |
Id - Continuous Drain Current: | 14 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | PowerPAK-SO-8-4 |
Pd - Power Dissipation: | 45 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 4.7 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 76.5 mOhms |
Rise Time: | 5 ns |
Series: | SQJA |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 15 ns |
Typical Turn-On Delay Time: | 9 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.5 V |
Техническая документация
Datasheet
pdf, 264 КБ
Документация
pdf, 254 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары