CMC-6035-130T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт. со склада г.Москва, срок 6-7 дней
1 060 руб.
от 2 шт. —
910 руб.
от 5 шт. —
812 руб.
от 10 шт. —
767.50 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Альтернативные предложения2
Номенклатурный номер: 8001961779
Бренд: CUI Inc
Описание
Электроэлемент
6.0 mm, Omnidirectional, Terminal Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
Технические параметры
Current Consumption (Max) | 0.5(mA) |
Directivity | Omni-Directional |
Frequency Range | 100 to 20000(Hz) |
Impedance (Max) | 2200(Ohm) |
Operating Supply Voltage (Max) | 10VDC |
Operating Supply Voltage (Typ) | 2VDC |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 6(mm) |
Product Height (mm) | 3.5(mm) |
Product Length (mm) | Not Required(mm) |
Sensitivity | -42(dB) |
Shape | Round |
Signal to Noise Ratio (Min) | 70(TYP)(dB) |
Technology | Electret Condenser |
Termination Method | Solder Pad |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Height (Max) | 0.138"" (3.50mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Box |
Port Location | Top |
Ratings | IP67 - Dust Tight, Waterproof |
RoHS Status | RoHS Compliant |
S/N Ratio | 70dB |
Series | CMC -> |
Size / Dimension | 0.236"" Dia (6.00mm) |
Termination | Solder Pads |
Type | Electret Condenser |
Voltage - Rated | 2V |
Voltage Range | 2V ~ 10V |
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 2.7 mm |
Diameter: | 6 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 kOhms |
IP Rating: | IP67 |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -42 dB |
Series: | CMC-6035 |
Subcategory: | Audio Devices |
Termination Style: | SMD/SMT |
Automotive | No |
ECCN (US) | EAR99 |
Frequency Range (Hz) | 100 to 20000 |
IP Rating | IP67 |
Maximum Current Consumption (mA) | 0.5 |
Maximum Impedance (Ohm) | 2200 |
Maximum Operating Supply Voltage | 10VDC |
Minimum S/N Ratio (dB) | 70(Typ) |
Part Status | Active |
PPAP | No |
Sensitivity (dB) | -42 |
Typical Operating Supply Voltage | 2VDC |
Вес, г | 0.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.