135-3403-101

4 шт. со склада г.Москва, срок 5-8 дней
2 480 руб.
от 2 шт.2 310 руб.
от 4 шт.2 200 руб.
Добавить в корзину 1 шт. на сумму 2 480 руб.
Номенклатурный номер: 8001963394
Бренд: Emerson Electric

Описание

Электроэлемент
RF/COAXIAL, MMXC PLUG, R/A, 50 OHM, CRIMP, Connector Type:MMCX Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50ohm, Coaxial Cable Types:RG161, RG174, RG179, RG187, RG188, RG316, Product Range:-, RoHS Compliant: Yes

Технические параметры

Body Finish Gold
Body Material Brass
Cable Group RG-161, 174, 179, 187, 188, 316
Center Contact Material Beryllium Copper
Center Contact Plating Gold
Connector Style MMCX
Connector Type Plug, Male Pin
Contact Termination Solder
Dielectric Material Polytetrafluoroethylene(PTFE)
Fastening Type Snap-On
Features -
Frequency - Max 6GHz
Housing Color Gold
Impedance 50Ohm
Includes 3 pcs-1 Connector, 1 End Cap, 1 Sleeve
Ingress Protection -
Insertion Loss 0.2dB
Manufacturer Cinch Connectivity Solutions Johnson
Mating Cycles 500
Mounting Feature -
Mounting Type Free Hanging(In-Line), Right Angle
Number of Ports 1
Operating Temperature -55В°C ~ 155В°C
Packaging Bulk
Part Status Active
Series -
Shield Termination Crimp
Voltage Rating 170V
Вес, г 0.9

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.