SPK0641HT4H-1

SPK0641HT4H-1
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.470 руб.
от 5 шт.401 руб.
от 10 шт.372.96 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8001964114
Бренд: Knowles Acoustics

Описание

Электроэлемент
MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V

Технические параметры

Current - Supply 800ВµA
Direction Omnidirectional
Frequency Range 20Hz ~ 20kHz
Height (Max) 0.043"(1.10mm)
Manufacturer Knowles
Output Type Digital, PDM
Packaging Cut Tape(CT)
Part Status Active
Port Location Top
Ratings -
S/N Ratio 64.5dB
Sensitivity -26dB В±1dB @ 94dB SPL
Series SiSonicв(ў SPK
Shape Rectangular
Size / Dimension 0.157" L x 0.118" W(4.00mm x 3.00mm)
Termination Solder Pads
Type MEMS(Silicon)
Voltage Range 1.6V ~ 3.6V
Brand: Knowles
Directional Properties: Omnidirectional
Factory Pack Quantity: 5700
Frequency Range: 20 Hz to 20 kHz
Manufacturer: Knowles
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Operating Supply Voltage: 1.8 V
Output Type: Digital
Part # Aliases: RAMIS
Port Type: Top
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Shape: Rectangular
SNR - Signal to Noise Ratio: 64.5 dBA
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Вес, г 0.0935

Техническая документация

Datasheet SPK0641HT4H-1
pdf, 1595 КБ