SA10-21EWA

Фото 1/5 SA10-21EWA
Изображения служат только для ознакомления,
см. техническую документацию
8 шт. со склада г.Москва, срок 9-10 дней
1 370 руб.
от 2 шт.1 250 руб.
от 5 шт.1 160 руб.
от 8 шт.1 108.75 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8001966081
Бренд: Kingbright

Описание

Электроэлемент
1 разрядный индикатор 25,4мм/красный/625нм/4.7-16мкд/ОА

Технические параметры

Brand Kingbright
Character Size 1 in
Configuration Common Anode
Display Type 7 Segment
Factory Pack Quantity 20
If - Forward Current 30 mA
Illumination Color Red
Luminous Intensity 16000 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Tube
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Type Single Digit Numeric Display
Vf - Forward Voltage 4 V
Wavelength 625 nm
Character Width 13mm
Colour of Face Grey
Common Connection Anode
Decimal Orientation Right Side
Dominant Wavelength 627 nm
External Dimensions 32.9x22.5x8.5mm
External Width 22.5mm
Forward Current 30mA
Forward Voltage 2 V, 4 V
LED Colours Red
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Power Dissipation 75 mW, 150 mW
Brand: Kingbright
Character Size: 14 mm x 25.4 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 20
If - Forward Current: 10 mA
Illumination Color: Red
Luminous Intensity: 16000 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 24 mm x 34 mm x 10.5 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Tube
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 1.9 V
Wavelength: 617 nm
Вес, г 14

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.