1827654-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
от 2 шт. —
1 670 руб.
от 5 шт. —
1 570 руб.
от 8 шт. —
1 510 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Электроэлемент
2mm pitch Battery Plug Assy. 7Pos. H=4.0 Connector System: Board-to-Board Number of Positions: 7 Centerline (Pitch): 2 mm Centerline (Pitch): .079 in Connector & Housing Type: Plug Board-to-Board 7 2 mm .079" I Dc Jack Connector I Part Number: 1827654-1 I Internal Number: 1827654-1 I LADD Distribution
Технические параметры
Body Material | Thermoplastic |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Gender | PL |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Cells | 1 |
Number of Contacts | 7(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 7 |
Operating Temperature Max Deg. C | 70C |
Operating Temperature Min Deg. C | -30C |
Packaging | Tray |
Pitch (mm) | 2(mm) |
Product Height (mm) | 5.6(mm) |
Product Length (mm) | 22.6(mm) |
Termination Method | Solder |
Type | Power |
Voltage Rating Max | 30VAC |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1827654 -> |
Color | Black |
Connector Style | Battery |
Connector Type | Header, Male Blades |
Contact Finish | Gold |
Current Rating (Amps) | 7A |
ECCN | EAR99 |
Fastening Type | Push-Pull |
Features | Keyless |
HTSUS | 8536.69.4040 |
Material - Insulation | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 7 |
Number of Rows | 1 |
Operating Temperature | -30В°C ~ 70В°C |
Package | Bulk |
Pitch | 0.079"" (2.00mm) |
RoHS Status | RoHS Compliant |
Termination | Solder |
Voltage Rating | 30V |
Вес, г | 0.92 |
Техническая документация
Datasheet
pdf, 301 КБ
Datasheet 796136-1
pdf, 922 КБ