500SDP1S1M2REA

500SDP1S1M2REA
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
2 120 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8001970672
Бренд: E-Switch

Описание

Электроэлемент
SLIDE SWITCH, DPDT, 5A, 20VAC, 20VDC, Contact Configuration:DPDT, Switch Operation:On-None-On, Switch Mounting:Panel, Product Range:-, Contact Current Max:5A, Contact Voltage AC Max:20V, Contact Voltage DC Max:20V , RoHS Compliant: Yes

Технические параметры

Actuator Extended, Top
Brand E-Switch
Contact Current Rating 5 A at 120 V
Contact Form DPDT
Contact Material Copper Alloy
Contact Plating Gold
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Manufacturer E-Switch
Mounting Angle Vertical
Mounting Style Through Hole
Operating Temperature Range -30 C to+85 C
Product Category Slide Switches
RoHS Details
Series 500
Switch Function ON-ON
Termination Style Solder Pin
Travel 2.16 mm
Type Slide Switch
Voltage Rating AC 20 VAC
Actuator Length 5.08mm
Actuator Material Polyamide (PA), Nylon
Actuator Type Standard
Circuit DPDT
Contact Finish Gold
Contact Timing Not Specified
Current Rating (Amps) 0.4VA (AC/DC)
ECCN EAR99
Electrical Life 30,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9050
Mechanical Life 30,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -30В°C ~ 85В°C
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Switch Travel 2.16mm
Video File How Many Poles do you need?How Does the Switch Att
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Operating Force -
Packaging Bulk
Part Status Active
Вес, г 4.09

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.