TL1105SPF100Q

TL1105SPF100Q
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 4-7 дней
210 руб.
от 2 шт.130 руб.
от 5 шт.72 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения3
Номенклатурный номер: 8001970674
Бренд: E-Switch

Описание

Электроэлемент
SWITCH, TACTILE SPST, 50mA, THROUGH HOLE, Illumination:Non Illuminated, Contact Voltage DC Nom:12V, Contact Current Max:50mA, Operating Force:100gf, Switch Terminals:Through Hole, Product Range:TL1105 Series, Actuation Type:Top , RoHS Compliant: Yes

Технические параметры

Actuator Without Cap
Brand E-Switch
Contact Form SPST
Contact Plating Silver
Current Rating 50 mA
Factory Pack Quantity 750
Ground Terminal No
Height 3.6 mm
Illumination None
Length 6 mm
Manufacturer E-Switch
Mounting Direction Vertical
Mounting Style Through Hole
Operating Force 1 N
Operating Temperature Range -20 C to+70 C
Packaging Bulk
Product Category Tactile Switches
RoHS Details
Series TL1105
Stem Height 2.8 mm
Switch Function OFF-(ON)
Termination Style Solder Pin
Travel 0.25 mm
Unit Weight 0.00896 oz
Voltage Rating DC 12 VDC
Width 6 mm
Actuator Height off PCB, Vertical 7.50mm
Actuator Material Polyamide (PA), Nylon
Actuator Orientation Top Actuated
Actuator Type Plunger for Cap
Circuit SPST-NO
Contact Rating @ Voltage 0.05A @ 12VDC
ECCN EAR99
HTSUS 8536.50.9031
Mechanical Life 100,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -20В°C ~ 70В°C
Outline 6.00mm x 6.00mm
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Switch Travel 0.25mm
Video File What Switch do You Need?How Many Poles do you need
Вес, г 0.24

Техническая документация

Datasheet
pdf, 642 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.