173-E09-213R141
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 6-7 дней
1 130 руб.
от 2 шт. —
1 050 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Альтернативные предложения1
Описание
Электроэлемент
D-Sub Standard Connectors 9POS Female 5A Steel
Технические параметры
Backset Spacing | 0.283"(7.20mm) |
Color | White |
Connector Style | D-Sub |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Form | Machined |
Contact Material | Brass |
Contact Type | Signal |
Current Rating (Amps) | 5A |
Features | Mounting Brackets |
Flange Feature | Mating Side, Female Screwlock(4-40) |
Housing Material | Polyamide(PA6T), Nylon 6T |
Manufacturer | NorComp Inc. |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Panel Mount, Through Hole, Right Angle |
Number of Positions | 9 |
Number of Rows | 2 |
Operating Temperature | -50В°C ~ 100В°C |
Packaging | Tray |
Part Status | Active |
Series | 173-E, M Series |
Shell Material, Finish | Steel, Nickel Plated |
Shell Size, Connector Layout | 1(DE, E) |
Termination | Solder |
Brand: | NorComp |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Type: | Machined Contacts |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Insulation Material: | Thermoplastic, Glass-Filled |
Manufacturer: | NorComp |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -50 C |
Mounting Angle: | Right Angle |
Mounting Style: | Threaded Insert |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 173 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Tradename: | M-SERIES |
Type: | Receptacle |
Вес, г | 14.73 |
Техническая документация
Datasheet
pdf, 271 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.