182-009-113R531

Фото 1/4 182-009-113R531
Изображения служат только для ознакомления,
см. техническую документацию
8 шт. со склада г.Москва, срок 6-7 дней
810 руб.
от 2 шт.690 руб.
от 5 шт.623 руб.
от 8 шт.588.75 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Альтернативные предложения4
Номенклатурный номер: 8001973306
Бренд: Norcomp

Описание

Электроэлемент
D SUB, PLUG, SOLDER, RIGHT ANGLE, 9WAY; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:182 Series; Connector Body Material:Steel Body; Contact Material:Brass;

Технические параметры

Body Orientation Right Angle
Contact Material Brass
Contact Pitch (mm) 1.38(mm)
Contact Plating Gold
Current Rating 5(A)
Housing Material Polyamide 9T
Mounting Style Through Hole
Number of Contact Rows 2
Number of Contacts 9(POS)
Number of Ports 1(Port)
Number of Terminals 9
Operating Temp Range -55C to 105C
Operating Voltage (Max) 300V
Plug / Receptacle M
Product Depth (mm) 18.51(mm)
Product Height (mm) 12.55(mm)
Product Length (mm) 30.8(mm)
Rad Hardened No
Shell Plating Nickel
Termination Method Solder
Type D-Subminiature
D Connector Type Standard D-Sub
Gender Male
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55.0 C
Mounting Hardware 4-40 Flush Insert/Board Lock
Mounting Type Through Hole
Pitch 2.77mm
Series Number 182
Voltage Rating 1 kV
Width 18.51mm
Brand: NorComp
Contact Gender: Pin(Male)
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 90
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Manufacturer: NorComp
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 182
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Series 182
Вес, г 6.706

Техническая документация

Datasheet
pdf, 231 КБ
Datasheet
pdf, 283 КБ
Datasheet
pdf, 7705 КБ
Документация
pdf, 290 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.