170-015-173L010

170-015-173L010
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
400 руб.
от 2 шт.350 руб.
от 10 шт.295 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8001973314
Бренд: Norcomp

Описание

Электроэлемент
D-Sub Standard Connectors 15P Male Crimp w/ Clinch Nut 1

Технические параметры

Brand NorComp
Contact Gender Pin(Male)
Current Rating 5 A
Factory Pack Quantity 60
Gender Male
Insert Arrangement A15
Manufacturer NorComp
Mounting Style Wire
Number of Positions 15 Position
Number of Rows 2 Row
Packaging Tray
Product Category D-Sub Standard Connectors
RoHS Details
Series 170
Shell Plating Nickel
Shell Size 2(A)
Termination Style Crimp
Type Plug
Voltage Rating 500 VAC
Color -
Connector Style D-Sub
Connector Type Plug for Male Contacts
Contact Type Signal
Dielectric Material Polybutylene Terephthalate(PBT), Glass Filled
Features Grounding Indents
Flange Feature Board Side(4-40)
Ingress Protection -
Mating Cycles -
Mounting Type Free Hanging(In-Line)
Note Contacts Not Included
Operating Temperature -50В C ~ 125В C
Part Status Active
Shell Finish Thickness -
Shell Material, Finish Steel, Nickel Plated
Shell Size, Connector Layout 2(DA, A)
Brand: NorComp
Contact Gender: Pin(Male)
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filtered: Unfiltered
Gender: Male
Insert Arrangement: A15
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 170
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Crimp
Type: Plug
Voltage Rating: 500 VAC
Вес, г 6.17

Техническая документация

Datasheet
pdf, 289 КБ
Чертеж
pdf, 167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.