T2800DG

T2800DG
Изображения служат только для ознакомления,
см. техническую документацию
173 шт. со склада г.Москва, срок 6-7 дней
630 руб.
от 2 шт.520 руб.
от 5 шт.444 руб.
от 10 шт.410 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Альтернативные предложения2
Номенклатурный номер: 8001973875
Бренд: Littelfuse

Описание

Электроэлемент
Thyristor TRIAC 400V 100A 3-Pin(3+Tab) TO-220AB Box

Технические параметры

Brand Littelfuse
Factory Pack Quantity 500
Gate Trigger Current - Igt 60 mA
Gate Trigger Voltage - Vgt 2.5 V
Holding Current Ih Max 30 mA
Manufacturer Littelfuse
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Non Repetitive On-State Current 100 A
Off-State Leakage Current @ VDRM IDRM 10 uA
On-State Voltage 2 V
Package / Case TO-220-3
Packaging Bulk
Product Category Triacs
Rated Repetitive Off-State Voltage VDRM 400 V
RoHS Details
Series T2800D
Base Product Number T2800D ->
California Prop 65 Warning Information
Configuration Single
Current - Gate Trigger (Igt) (Max) 25mA
Current - Hold (Ih) (Max) 30mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
Current - On State (It (RMS)) (Max) 8A
ECCN EAR99
HTSUS 8541.30.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 125В°C (TJ)
Package Bulk
RoHS Status ROHS3 Compliant
Supplier Device Package TO-220AB
Triac Type Standard
Voltage - Gate Trigger (Vgt) (Max) 2.5V
Voltage - Off State 400V
Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 60 mA
Gate Trigger Voltage - Vgt: 2.5 V
Holding Current Ih Max: 30 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 100 A
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 2 V
Package / Case: TO-220-3
Packaging: Bulk
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 400 V
Series: T2800D
Subcategory: Thyristors
Вес, г 1.8

Техническая документация

Datasheet T2800DG
pdf, 358 КБ
Datasheet T2800DG
pdf, 358 КБ

Дополнительная информация

Калькуляторы группы «Симисторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.