SFH6156-2X001

SFH6156-2X001
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 2 шт.230 руб.
от 5 шт.181 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8001974900

Описание

Электроэлемент
SFH6156 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4

Технические параметры

Brand Vishay Semiconductors
Configuration 1 Channel
Current Transfer Ratio 125%
Factory Pack Quantity 100
Height 3.81 mm
If - Forward Current 60 mA
Isolation Voltage 5300 Vrms
Length 4.83 mm
Manufacturer Vishay
Maximum Collector Current 100 mA
Maximum Collector Emitter Saturation Voltage 0.4 V
Maximum Collector Emitter Voltage 70 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -55 C
Number of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case SMD-4
Packaging Tube
Pd - Power Dissipation 150 mW
Product Category Transistor Output Optocouplers
RoHS Details
Vf - Forward Voltage 1.65 V
Vr - Reverse Voltage 6 V
Width 6.81 mm
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio - Max: 125%
Current Transfer Ratio - Min: 63%
Current Transfer Ratio: 63%
Factory Pack Quantity: 4000
Fall Time: 14 us
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: SMD-4
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 3 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.65 V
Vr - Reverse Voltage: 6 V
Вес, г 0.09

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»