B66368W1020T001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-9 дней
1 630 руб.
от 2 шт. —
1 540 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Альтернативные предложения4
Описание
Электроэлемент
Coliformer, Transformer, 20 Pins Rohs Compliant: Yes |Epcos B66368W1020T001
Технические параметры
Accessory Type | Coil Former with Solder Pins |
Brand | EPCOS/TDK |
Core | ETD Core |
Core Material | - |
Core Size | 49x25x16 |
Factory Pack Quantity | 60 |
Impedance | - |
Inductance | - |
Inside Diameter | 19.3 mm |
Inside Height | - |
Inside Length | - |
Inside Width | - |
Lead Diameter | 0.8 mm |
Lead Spacing | 5.08 mm |
Manufacturer | EPCOS/TDK |
Maximum DC Current | - |
Maximum DC Resistance | 11 uOhms |
Number of Pins | 20 |
Outside Diameter | 35.9 mm |
Outside Height | 40.9 mm |
Outside Length | 56.2 mm |
Outside Width | 54.5 mm |
Packaging | Bulk |
Part # Aliases | 40X 87 B64290L B66368W1020T1 |
Product | Hardware Accessories |
Product Category | Ferrite Cores Accessories |
RoHS | Details |
Termination Style | Pin |
Tolerance | - |
Type | Coil Former |
Unit Weight | 4.373971 oz |
ECCN | EAR99 |
For Use With/Related Products | ETD |
HTSUS | 8504.90.9630 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | B66368 -> |
Supplier Device Package | ETD 49 x 25 x 16 |
Accessory Type: | Coil Former with Solder Pins |
Brand: | EPCOS/TDK |
Core Size: | 49x25x16 |
Core: | ETD Core |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Inside Diameter: | 19.3 mm |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 5.08 mm |
Manufacturer: | EPCOS/TDK |
Maximum DC Resistance: | 11 uOhms |
Number of Pins: | 20 |
Outside Diameter: | 35.9 mm |
Outside Height: | 40.9 mm |
Outside Length: | 56.2 mm |
Outside Width: | 54.5 mm |
Packaging: | Tray |
Product Category: | Ferrite Cores и Accessories |
Product Type: | Ferrite Cores и Accessories |
Product: | Hardware и Accessories |
Series: | B66368W |
Subcategory: | Ferrites |
Termination Style: | Pin |
Type: | Ungapped |
кол-во в упаковке | 60 |
RoHS Compliant | Yes |
Вес, г | 19.31 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.