NFM18PC104R1C3D

Фото 1/6 NFM18PC104R1C3D
Изображения служат только для ознакомления,
см. техническую документацию
4852 шт. со склада г.Москва, срок 6-7 дней
97 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.43 руб.
от 10 шт.26 руб.
от 100 шт.10.97 руб.
Добавить в корзину 2 шт. на сумму 194 руб.
Альтернативные предложения5
Номенклатурный номер: 8001977718
Бренд: Murata Electronics

Описание

Электроэлемент
FILTER, SUPPRESSION, 0603, 0.1UF, 16VDC; Capacitance:0.1ВµF; Voltage Rating:16V; Filter Type:EMI, RFI; Current Rating:2A; Filter Terminals:SMD; Inductance Min:-; Leakage Current Max:-; Product Range:Murata NFM Series; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance +:+20%; Capacitance Tolerance -:-20%; Voltage Rating V DC:16V

Технические параметры

Brand Murata Electronics
Capacitance 0.1 uF
Capacitance - nF 100 nF
Capacitance - pF 100000 pF
Current Rating 2 A
Factory Pack Quantity 4000
Ground Terminal 0.4 mm
Height 0.6 mm
Insulation Resistance 1000 MOhms
Length 1.6 mm
Manufacturer Murata
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+125 C
Package / Case 0603(1608 metric)
Packaging Reel
Product Three Terminal Filter Capacitors
Product Category Feed Through Capacitors
Qualification Commercial
RoHS Details
Series NFM
Termination Style SMD/SMT
Tolerance 20%
Tradename EMIFIL
Type Three Terminal Capacitor
Voltage Rating 16 V
Voltage Rating DC 16 VDC
Width 0.8 mm
Base Product Number NFM18PC ->
Current 2A
DC Resistance (DCR) (Max) 30mOhm
ECCN EAR99
Height (Max) 0.028"" (0.70mm)
HTSUS 8532.29.0040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
RoHS Status ROHS3 Compliant
Size / Dimension 0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Voltage - Rated 16V
кол-во в упаковке 4000
корпус SMD060316X08MM
Brand: Murata Electronics
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Ground Terminal: 0.4 mm
Insulation Resistance: 1000 MOhms
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 0603(1608 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: NFM18PC
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: EMIFIL
Type: Three Terminal Capacitor
Voltage Rating DC: 16 VDC
Voltage Rating: 16 V
Package/Case 0603(1608M)
Voltage 16V dc
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1545 КБ
Datasheet
pdf, 43 КБ
Datasheet
pdf, 30 КБ
Datasheet NFM18PC104R1C3D
pdf, 760 КБ
Datasheet NFM18PC104R1C3D
pdf, 357 КБ
Документация
pdf, 248 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.