9-1437539-2

Фото 1/3 9-1437539-2
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 2 шт.220 руб.
от 10 шт.172 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8001978136
Бренд: TE Connectivity

Описание

Электроэлемент
TE Connectivity 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

Технические параметры

Centerline (Pitch) 2.54 mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Contact Base Material Beryllium Copper
Contact Current Rating (Max) 3 A
Contact Fabrication Stamped & Formed
Contact Mating Area Plating Material Gold
Contact Resistance 10 m?
Contact Termination Type Through Hole
Contact Type Pin
DIP Socket Type Open
Frame Style Ladder
Height Above PC Board 2.67 mm
Housing Material Polyester
Insulation Resistance 5000 M?
Leg Style Straight
Mating Alignment With
Mating Alignment Type Polarization
Mating Contact Type Four-Fingered
Number of Positions 28
Number of Rows 2
Operating Temperature Range -55-125 °C
Packaging Method Box & Tube, (Tube)
Packaging Quantity 17
PCB Contact Termination Area Plating Material Tin-Lead
PCB Mount Orientation Vertical
PCB Mount Retention Without
Product Type Socket
Quantity per Tube 17
Row-to-Row Spacing 15.24 mm
Sleeve Material Brass
Sleeve Plating Material Tin-Lead
Socket Style Standard
Socket Type DIP
Termination Post Length 3.18 mm
Tubes per Box 100
UL Flammability Rating UL 94V-0
Рабочая температура,оС -55…170
Тип монтируемых компонентов DIP
Contact Material Beryllium Copper
Contact Plating Gold
Current Rating 3A
Frame Type Open Frame
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 28
Orientation Vertical
Pin Type Stamped
Pitch 2.54mm
Row Width 15.24mm
Termination Method Solder
Width 4.57mm
Вес, г 4.45

Техническая документация

Datasheet
pdf, 895 КБ