SFH6286-2T

SFH6286-2T
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.190 руб.
от 10 шт.164 руб.
от 29 шт.147.50 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Номенклатурный номер: 8001978137

Описание

Электроэлемент
OPTOCOUPLER, SMD, No. of Channels:1 Channel, Optocoupler Case Style:Surface Mount DIP, No. of Pins:4Pins, Forward Current If Max:50mA, Isolation Voltage:5.3kV, CTR Min:63%, Collector Emitter Voltage V(br)ceo:55V, Packaging:Cut Tape , RoHS Compliant: Yes

Технические параметры

Brand Vishay Semiconductors
Configuration 1 Channel
Current Transfer Ratio 200%
Factory Pack Quantity 1000
Fall Time 5 us
Height 3.81 mm
If - Forward Current 50 mA
Isolation Voltage 5300 Vrms
Length 4.83 mm
Manufacturer Vishay
Maximum Collector Current 100 mA
Maximum Collector Emitter Saturation Voltage 0.4 V
Maximum Collector Emitter Voltage 55 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -55 C
Number of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case PDIP-4 Gull Wing
Packaging Reel
Pd - Power Dissipation 150 mW
Product Category Transistor Output Optocouplers
Rise Time 3.5 us
RoHS Details
Vf - Forward Voltage 1.5 V
Width 6.81 mm
Automotive No
Current Transfer Ratio Test Current (mA) 1
ECCN (US) EAR99
Input Type AC
Lead Shape Gull-wing
Maximum Collector Current (mA) 100
Maximum Collector-Emitter Saturation Voltage (mV) 400
Maximum Collector-Emitter Voltage (V) 55
Maximum Current Transfer Ratio (%) 200
Maximum Fall Time (us) 5
Maximum Forward Current (mA) 50
Maximum Forward Voltage (V) 1.5
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 150
Maximum Rise Time (us) 3.5
Minimum Current Transfer Ratio (%) 63
Minimum Isolation Voltage (Vrms) 4420(Max)
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Channels per Chip 1
Output Device Transistor
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Standard BSI|CQC|cUL|FIMKO|IEC|UL
Standard Package Name DIP
Supplier Package PDIP SMD
Typical Fall Time (us) 5
Typical Forward Voltage (V) 1.1
Typical Rise Time (us) 3.5
Вес, г 0.25

Техническая документация

Datasheet
pdf, 195 КБ
Документация
pdf, 170 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»