DIP05-2A72-21L

Фото 1/2 DIP05-2A72-21L
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
1 770 руб.
от 2 шт.1 640 руб.
от 3 шт.1 550 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Альтернативные предложения2
Номенклатурный номер: 8001979861
Бренд: Meder Electronic

Описание

Электроэлемент
RELAY, REED, DPST-NO, 200V, 0.5A, THT; Contact Configuration:DPST-NO; Coil Voltage:5VDC; Product Range:DIP Series; Relay Mounting:Through Hole; Coil Resistance:200ohm; Switching Current Max:500mA; Switching Voltage Max:200V; SVHC:No SVHC (15-Jan-2018); Approval Bodies:UL; Coil Voltage Max:7.5VDC; Coil Voltage VDC Nom:5V; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Rating:1.25A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; External Depth:19.3mm; External Height:7.5mm; External Length / Height:7.5mm; External Width:7mm; No. of Pins:8Pins; Operating Temperature Max:70В°C; Operating Temperature Min:-20В°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:1A; Switch Power Max:20W

Технические параметры

Brand MEDER electronic(Standex)
Coil Resistance 200 Ohms
Coil Voltage 5 VDC
Contact Form DPST(2 Form A)
Factory Pack Quantity 25
Features Sealed relay
Manufacturer Standex Electronics
Maximum Switched Current 500 mA
Maximum Switched Power 10 W
Packaging Tube
Product Category Reed Relays
RoHS Details
Series DIP
Switching Voltage 200 VAC, 200 VDC
Type DIP Reed Relay
Unit Weight 0.107833 oz
Body dimensions 19.3x7.5x7mm
Case DIP14
Coil power consumption 125mW
Coil voltage max. 7.5V DC
Coil voltage min. 3.5V DC
Contact current max. 1A
Contact resistance 150mΩ
Contacts configuration DPST-NO
Mounting PCB
Operating temperature -20…70°C
Rated coil voltage 5V DC
Relay series DIP
Soldering temperature 260°C
Switched voltage max.200V AC, max.200V DC
Terminal pitch 2.54mm
Type of relay reed
Вес, г 2.6

Техническая документация

Datasheet DIP05-1A72-12L
pdf, 598 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.