EPM7064SLC84-10N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 970 руб.
от 2 шт. —
1 870 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Описание
Электроэлемент
CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5 Volt 84-Pin PLCC
Технические параметры
Automotive | No |
Device System Gates | 1250 |
In-System Programmability | Yes |
Maximum Internal Frequency - (MHz) | 125 |
Maximum Number of User I/Os | 68 |
Maximum Operating Supply Voltage - (V) | 5.25 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.75 |
Number of Logic Blocks/Elements | 4 |
Number of Macro Cells | 64 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tray |
Pin Count | 84 |
Product Terms | 32 |
Programmability | Yes |
Speed Grade | 10 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Data Gate | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | MAX® 7000S |
I/O Voltage (V) | 3.3|5 |
Individual Output Enable Control | Yes |
Lead Shape | J-Lead |
Maximum Clock to Output Delay (ns) | 5 |
Maximum Internal Frequency (MHz) | 125 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 2 |
Part Status | Obsolete |
PCB changed | 84 |
PPAP | No |
Program Memory Type | EEPROM |
Reprogrammability Support | Yes |
Supplier Temperature Grade | Commercial |
Tradename | MAX |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 17.3 |
Техническая документация
Datasheet
pdf, 773 КБ
Datasheet MAX 7000
pdf, 1486 КБ
Похожие товары