5-103673-9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 2 шт. —
210 руб.
от 5 шт. —
146 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Электроэлемент
10 MTE HDR SRRA LATCH W/HLDWN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Header Right Angle 10 2.54 mm I Header & Receptacle I Part Number: 5-103673-9 I Internal Number: 5-103673-9 I LADD Distribution
Технические параметры
3D Model | 5-103673-9.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 15µin(0.38µm) |
Contact Mating Length | 0.230"(5.84mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Featured Product | AMPMODU Connectors |
Features | Board Lock |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | AMPMODU MTE Series |
Other Names | 51036739A33854 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
RoHS Information | 5-103673-9 Statement of ComplianceRoHS 2 Statement |
Series | AMPMODU MTE, AMP |
Standard Package | 19 |
Termination | Solder |
Количество контактов в ряду | 10 |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 19 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 5000 MOhms |
Latching Type: | Latched |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Right Angle |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMPMODU MTE |
Subcategory: | Headers и Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Shrouded |
Вес, г | 4.474 |