XF2M14151A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
340 руб.
от 2 шт. —
280 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения2
Описание
Электроэлемент
FFC/FPC CONNECTOR, RECEPTACLE 14 POSITION 1ROW, Pitch Spacing:0.5mm, No. of Contacts:14Contacts, Gender:Receptacle, Product Range:XF Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. of Rows:1 Row , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating - (A) | 0.5 |
Maximum Voltage Rating | 50VACI50VDC |
Military | No |
Operating Temperature - (??C) | -30~85 |
Packaging | Reel |
Terminal Pitch - (mm) | 0.5 |
Termination Method | Solder |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 20 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | 0.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Surface Mount |
Number of Contacts | 14 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.5 |
Type | FFC/FPC Connector |
Actuator Color | Black |
Actuator Material | Liquid Crystal Polymer(LCP), Halogen Free |
Cable End Type | Tapered |
Connector/Contact Type | Contacts, Top and Bottom |
Contact Finish | Gold |
Contact Finish Thickness | 5.90Вµin(0.150Вµm) |
Contact Material | Copper Alloy |
Current Rating (Amps) | 0.5A |
Dielectric Material | Liquid Crystal Polymer(LCP), Halogen Free |
Features | - |
FFC, FCB Thickness | 0.30mm |
Flat Flex Type | FPC |
Height Above Board | 0.083"(2.10mm) |
Housing Color | Natural |
Locking Feature | Rotary Lock, Backlock |
Manufacturer | Omron Electronics Inc-EMC Div |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 20 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 14 |
Operating Temperature | -30В°C ~ 85В°C |
Pitch | 0.020"(0.50mm) |
Series | XF2M |
Termination | Solder |
Voltage Rating | 50V |
Contact Plating | Gold |
Current Rating | 500mA |
Gender | Female |
Housing Material | Liquid Crystal Polymer |
Locking Mechanism | Yes |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Termination Type | Top and Bottom Contact |
Brand: | Omron Electronics |
Contact Location: | Dual Contact |
Contact Material: | Spring Copper Alloy/Nickel Substrate |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Housing Color: | Natural |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Omron |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Number of Positions: | 14 Position |
Part # Aliases: | XF2M14151A |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Series: | XF2M |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 50 V |
Вес, г | 0.425 |
Техническая документация
Datasheet
pdf, 202 КБ
Datasheet
pdf, 1825 КБ
Datasheet XF2M-3015-1A
pdf, 2617 КБ
Документация
pdf, 1822 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.