1812L075/33DR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1662 шт. со склада г.Москва, срок 9-10 дней
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
43 руб.
от 100 шт. —
25.71 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Альтернативные предложения4
Описание
Электроэлемент
POLYFUSE, PTC, 1812, 0.75A, Thermistor Mounting:SMD, Product Range:POLYFUSE 1812L Series, Holding Current:750mA, Tripping Current:1.5A, Voltage Rating:33VDC, Operating Temperature Min:-40 C, Operating Temperature Max:85 C, Automotive, RoHS Compliant: Yes
Технические параметры
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Trip Current - (A) | 1.5 |
Typical Power Dissipation - (W) | 0.8 |
Approval Agency | cURus, TUV |
California Prop 65 | Warning Information |
Current - Hold (Ih) (Max) | 750mA |
Current - Max | 20A |
Current - Trip (It) | 1.5A |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1812 (4532 Metric), Concave |
Resistance - Initial (Ri) (Min) | 110 mOhms |
Resistance - Post Trip (R1) (Max) | 400 mOhms |
RoHS Status | ROHS3 Compliant |
Series | POLY-FUSEВ®, 1812L -> |
Size / Dimension | 0.179"" L x 0.128"" W (4.55mm x 3.24mm) |
Thickness (Max) | 0.061"" (1.55mm) |
Time to Trip | 200ms |
Type | Polymeric |
Video File | Building Automation – Protect/Sense/ControlBasic |
Voltage - Max | 33V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hold Current (A) | 0.75 |
Maximum Current Rating (A) | 20 |
Maximum Operating Temperature (°C) | 85 |
Maximum Post Trip Resistance (Ohm) | 0.4 |
Maximum Trip Time (S) | 0.2 8A |
Maximum Voltage Rating | 33VDC |
Minimum Initial Resistance (Ohm) | 0.11 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Package/Case | 1812 |
Part Status | Active |
PPAP | No |
Size (mm) | 4.73 X 3.41 X 1.55 |
Termination Style | Solder Pad |
Trip Current (A) | 1.5 |
Typical Power Dissipation (W) | 0.8 |
корпус | 1812 |
Hold Current | 0.75A |
Maximum Current | 20 A |
Maximum Operating Temperature | +85°C |
Maximum Resistance | 400mΩ |
Minimum Operating Temperature | -40°C |
Minimum Resistance | 0.11Ω |
Operating Temperature Range | -40 →+85 °C |
Package Size | 1812 |
Power Dissipation | 0.8W |
Terminal Material | Tin Plated Copper |
Trip Current | 1.5A |
Voltage Rating | 33V dc |
Width | 3.41mm |
Вес, г | 0.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.