60R135XF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт. со склада г.Москва, срок 6-7 дней
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
123 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Альтернативные предложения4
Посмотреть аналоги9
Описание
Электроэлемент
POLYFUSE, PTC, RADIAL, 1.35A, Thermistor Mounting:Through Hole, Product Range:POLYFUSE 60R Series, Holding Current:1.35A, Tripping Current:2.7A, Voltage Rating:60VDC, Operating Temperature Min:-40 C, Operating Temperature Max:85 C, , RoHS Compliant: Yes
Технические параметры
Automotive | Yes |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Bulk |
Trip Current - (A) | 2.7 |
Typical Power Dissipation - (W) | 1.7 |
Wire Form | Inside Crimp Standoff |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Maximum Voltage Rating | 60VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 1.35 |
Trip Current (A) | 2.7 |
Minimum Initial Resistance (Ohm) | 0.12 |
Maximum Post Trip Resistance (Ohm) | 0.3 |
Typical Power Dissipation (W) | 1.7 |
Maximum Trip Time (s) | 9.6@6.75A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 13.58 X 3.1 |
Lead Diameter (mm) | 0.81 |
Product Diameter (mm) | 13.58(Max) |
Product Depth (mm) | 3.1(Max) |
Seated Plane Height (mm) | 19.8(Max) |
Mounting | Through Hole |
Brand: | Littelfuse |
Current Rating - Max: | 40 A |
Diameter: | 13.58 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Hold Current: | 1.35 A |
Lead Spacing: | 5.1 mm |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 60 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Pd - Power Dissipation: | 1.7 W |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 300 mOhms |
Series: | 60R |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | Radial |
Tradename: | POLYFUSE |
Trip Current: | 2.7 A |
Type: | PolyFuse Resettable PTC |
Current Rating (Max) | 40A |
Hold Current | 1.35A |
Maximum Time to Trip | 9.6s |
Operating Temperature | -40℃~+85℃ |
Operating Voltage (Max) | 60V |
Power Dissipation | - |
Resistance - Initial (Ri) (Min) | 120mΩ |
Resistance - Post Trip (R1) (Max) | 300mΩ |
Trip Current | 2.7A |
Вес, г | 0.7009 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.