VS-KBPC802
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 130 руб.
от 2 шт. —
1 980 руб.
от 5 шт. —
1 880 руб.
от 10 шт. —
1 810 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
Электроэлемент
BRIDGE RECTIFIER, SINGLE PHASE, 8A, 200V THOUGH HOLE, No. of Phases:Single, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(AV):8A, Bridge Rectifier Case Style:Through Hole, Forward Voltage VF Max:1V, No. of Pins:4Pins , RoHS Compliant: Yes
Технические параметры
Brand | Vishay Semiconductors |
Factory Pack Quantity | 100 |
Height | 5.33 mm |
If - Forward Current | 8 A |
Ir - Reverse Current | 10000 uA |
Length | 15.75 mm |
Manufacturer | Vishay |
Max Surge Current | 137 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | D-72 |
Packaging | Bulk |
Part # Aliases | KBPC802PBF |
Peak Reverse Voltage | 200 V |
Product | Bridge Rectifiers |
Product Category | Bridge Rectifiers |
RoHS | Details |
Termination Style | Through Hole |
Type | Single Phase Bridge |
Unit Weight | 0.211644 oz |
Vf - Forward Voltage | 1 V |
Width | 15.75 mm |
Base Product Number | KBPC802 -> |
Current - Average Rectified (Io) | 8A |
Current - Reverse Leakage @ Vr | 10ВµA @ 200V |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | D-72 |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1V @ 3A |
Voltage - Peak Reverse (Max) | 200V |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Package Type | D 72 |
Peak Average Forward Current | 8A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 137A |
Peak Reverse Current | 100mA |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 4 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Unconfirmed |
PCB changed | 4 |
Peak Average Forward Current (A) | 8 |
Peak Forward Voltage (V) | 1@3A |
Peak Non-Repetitive Forward Surge Current (A) | 137 |
Peak Reverse Current (uA) | 10000(Typ) |
Peak Reverse Repetitive Voltage (V) | 200 |
PPAP | No |
Supplier Package | D-72 |
Вес, г | 2.948 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 111 КБ
Datasheet VS-KBPC802PBF
pdf, 113 КБ
Datasheet VS-KBPC806PBF
pdf, 96 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов