STB14NK50ZT4

Фото 1/5 STB14NK50ZT4
Изображения служат только для ознакомления,
см. техническую документацию
23 шт. со склада г.Москва, срок 6-7 дней
470 руб.
от 2 шт.370 руб.
от 5 шт.304 руб.
от 10 шт.278.46 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Альтернативные предложения3
Номенклатурный номер: 8001987446
Бренд: STMicroelectronics

Описание

Электроэлемент
N-Channel 500 V 11 A 380 mOhm 150 W Surface Mount Power Mosfet - D2PAK

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 1000
Fall Time 12 ns
Forward Transconductance - Min 12 S
Height 4.6 mm
Id - Continuous Drain Current 14 A
Length 10.4 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Cut Tape
Pd - Power Dissipation 150 W
Product Category MOSFET
Qg - Gate Charge 69 nC
Rds On - Drain-Source Resistance 380 mOhms
Rise Time 16 ns
RoHS Details
Series STB14NK50Z
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 54 ns
Typical Turn-On Delay Time 24 ns
Unit Weight 0.139332 oz
Vds - Drain-Source Breakdown Voltage 500 V
Vgs - Gate-Source Voltage 30 V
Width 9.35 mm
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 12 ns
Forward Transconductance - Min: 12 S
Id - Continuous Drain Current: 14 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-263-3
Pd - Power Dissipation: 150 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 92 nC
Rds On - Drain-Source Resistance: 380 mOhms
Rise Time: 16 ns
Series: STB14NK50Z
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 24 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Channel Type N
Maximum Continuous Drain Current 14 A
Maximum Drain Source Resistance 380 mΩ
Maximum Drain Source Voltage 500 V
Maximum Gate Source Voltage -30 V, +30 V
Maximum Gate Threshold Voltage 4.5V
Maximum Power Dissipation 150 W
Minimum Gate Threshold Voltage 3V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type D2PAK(TO-263)
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 69 nC @ 10 V
Вес, г 1.2

Техническая документация

Datasheet
pdf, 619 КБ
Datasheet
pdf, 122 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 603 КБ
Datasheet
pdf, 621 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.