1-1634508-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
360 руб.
от 10 шт. —
304 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
RF COAXIAL, BNC, RIGHT ANGLE JACK, 75OHM; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:2GHz; Connector Mounting:PCB Mount; Product Range:ZDC Series; SVHC:No SVHC (27-Jun-2018); Body Plating:Nickel; Colour:Silver; Connector Mounting Orientation:PC Board; Contact Resistance:1.5mohm; Insulation Resistance:5000Mohm; No. of Mating Cycles:50; Operating Frequency Max:2GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc; Termination Method:Solder; Withstand Voltage:1500V; Working Voltage:500V
Технические параметры
3D Model | 1-1634508-0.pdf |
Body Finish | Nickel |
Body Material | Zinc Alloy |
Category | Connectors, Interconnects |
Center Contact Material | Brass |
Center Contact Plating | Gold |
Connector Style | BNC |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polymethylpentene(PMP) |
Family | Coaxial Connectors(RF) |
Fastening Type | Bayonet Lock |
Features | Board Guide |
Frequency - Max | 2GHz |
Housing Color | Silver |
Impedance | 75 Ohm |
Mounting Type | Panel Mount, Bulkhead; Through Hole, Right Angle |
Online Catalog | BNC Connectors |
Operating Temperature | -55°C ~ 85°C |
Other Names | 116345080A97563 |
Packaging | Bulk |
RoHS Information | 1-1634508-0 Statement of ComplianceRoHS 2 Statement |
Series | ZDC, Greenpar |
Shield Termination | Solder |
Standard Package | 1 |
Voltage Rating | 500V |
Connector | socket |
Contact plating | gold-plated |
Electrical mounting | THT |
Insulator material | polyetylene |
Kind of connector | female |
Manufacturer | TE Connectivity |
Mechanical mounting | for panel mounting, on PCBs |
Related items | 1-1634816-0, 1-1634817-0 |
Spatial orientation | angled 90° |
Type of connector | BNC |
Wave impedance | 75Ω |
Вес, г | 20.41 |
Техническая документация
Высокочастотные разъемы ZDC
pdf, 368 КБ
Чертеж
pdf, 125 КБ