183039-1

Фото 1/5 183039-1
Изображения служат только для ознакомления,
см. техническую документацию
2 730 руб.
от 2 шт.2 560 руб.
от 5 шт.2 440 руб.
от 10 шт.2 351.25 руб.
Добавить в корзину 1 шт. на сумму 2 730 руб.
Номенклатурный номер: 8001988374
Бренд: TE Connectivity

Описание

Электроэлемент
Описание Вилка, "мама", PIN: 14, без контактов, CPC Series 1, на провод Характеристики
Категория Разъем
Тип промышленные
Вид CPC
Серия производителя CPC Series 1
Часть разъема вилка
Тип контакта мама
Кол-во контактов 14
Класс горючести UL94V-0
Монтаж механический на кабель
Материал корпуса термопласт
Фиксация разъема резьбовая
Особенности без контактов

Технические параметры

Материал корпуса Thermoplastic
Body Orientation Straight
Circuit Application Power & Signal
Circular Connector Shell Size 17
Circular Connector Shell Type All Plastic
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount(Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Protection With
Contact Type Socket
CSA Certified Yes
Fluid Resistance None
Housing Color Black
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Number of Positions 14
Number of Power Positions 0
Number of Signal Positions 14
Operating Temperature Range -55-105 °C
Operating Voltage 600 VDC
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Reverse Gender No
Reverse Numbering Without
Screw & Hole Thread Size 15/16-20 UNEF-2A
Sealable No
Shielded No
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested No
Brand: TE Connectivity
Diameter: 34 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Lead Free Solder Processes: Not relevant for lead free process
Manufacturer: TE Connectivity
Mounting Angle: Straight
Number of Positions: 14 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Housings
Shell Style: Plug
Subcategory: Circular Connectors
Thread Size: 15/16-20
Tradename: CPC Series 1
Connector Size Standard
Contact Gender Female
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Cable Mount
Plug/Socket Socket
Series CPC Series 1
Shell Size 17
Termination Method Crimp
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Gender PL
Mounting Cable Mount
Number of Ports 1
Number of Terminals 14
Packaging Bag
Part Status Active
PPAP No
Product Diameter (mm) 34
Shell Size / Insert Arrangement 17-14
Type CPC
Вес, г 14

Техническая документация

Datasheet
pdf, 1128 КБ
Datasheet
pdf, 12 КБ
Datasheet
pdf, 1138 КБ
Datasheet
pdf, 58 КБ
Datasheet 183039-1
pdf, 597 КБ
Документация
pdf, 595 КБ