1888247-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
220 руб.
от 10 шт. —
187 руб.
от 100 шт. —
166.25 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
Электроэлемент
Описание Разъем оптический
Технические параметры
3D Model | 1888247-1.pdf |
Category | Connectors, Interconnects |
Connector Style | Receptacle |
Connector Type | SFP+ |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Family | Pluggable Connectors |
Featured Product | High Speed Pluggable I-O Solutions |
Features | Board Guide |
Mating Products | A99690-ND-CABLE ASSY SFP+M-M.5MA99691-ND-CABLE ASSY SFP+M-M 1MA99692-ND-CABLE ASSY SFP+M-M 3MA99693-ND-CABLE ASSY SFP+M-M 5MA99694-ND-CABLE ASSY SFP+M-M 7M |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 20 |
Online Catalog | SFP+Connectors |
Packaging | Digi-Reel® |
Product Training Modules | High Speed Pluggable I/O Solutions |
RoHS Information | 1888247-1 Statement of ComplianceRoHS 2 Statement |
Series | - |
Standard Package | 1 |
Termination | Solder |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 480 |
Gender: | Male |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Positions: | 20 Position |
Pitch: | 0.8 mm |
Product Category: | I/O Connectors |
Product Type: | I/O Connectors |
Product: | SFP Connectors |
Subcategory: | I/O Connectors |
Termination Style: | SMD/SMT |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 500mA |
Housing Material | Liquid Crystal Polymer |
Number of Contacts | 20 |
Termination Method | Solder |
Type | Connector |
Voltage Rating | 120 V |
Form Factor | SFP+ |
Gender | Female |
Number of Ports | 1 |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 310 КБ
Datasheet
pdf, 530 КБ
Datasheet
pdf, 166 КБ
Datasheet
pdf, 306 КБ
Datasheet 2170088-2
pdf, 4152 КБ
Документация
pdf, 1340 КБ