5-1634511-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 2 шт. —
1 130 руб.
от 5 шт. —
1 040 руб.
от 10 шт. —
995 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:Belden 9907, KX15, RG58C, RG76, RG141A/U, URM43; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:2GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:Lead (27-Jun-2018); Body Plating:Nickel; Connector Mounting Orientation:Cable; Contact Resistance:1.5mohm; Insulation Resistance:5000Mohm; No. of Mating Cycles:50; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V
Технические параметры
Body Orientation | Straight |
CECC Qualified | No |
Contact Plating | Gold |
Impedance - (Ohm) | 75 |
Operating Frequency - (Hz) | 0 to 4G |
Operating Temperature - (?C) | -55~85 |
Packaging | Tray |
Rad Hard | No |
Termination Method | Crimp |
Body Plating | Nickel |
Bulkhead | No |
Cable Type | RG141 A/U, RG58 C/U |
Coaxial Connector Type | BNC Connector |
Contact Material | Phosphor Bronze |
Gender | Female |
Impedance | 50Ω |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Operating Frequency | 0 to 4GHz |
Вес, г | 10 |