5-1634552-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 2 шт. —
980 руб.
от 5 шт. —
898 руб.
от 10 шт. —
857.50 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
F Series Connector Elbow Jack PCB Extend RF Interface: F Series RF Connector Style: Jack Impedance: 50 О© RF Connector Coupling Mechanism: Threaded Operating Frequency: 2 GHz F Series Jack 50 О© Threaded I Rf Connector I Part Number: 5-1634552-1 I Internal Number: 5-1634552-1 I LADD Distribution
Технические параметры
Body Finish | Nickel |
Body Material | Zinc Alloy |
Category | Connectors, Interconnects |
Center Contact Material | Phosphor Bronze |
Center Contact Plating | Tin |
Connector Style | F Type |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polymethylpentene(PMP) |
Family | Coaxial Connectors(RF) |
Fastening Type | Threaded |
Frequency - Max | 2GHz |
Housing Color | Silver |
Impedance | 75 Ohm |
Mounting Type | Through Hole, Right Angle |
Online Catalog | F Type |
Operating Temperature | -55°C ~ 85°C |
Other Names | 516345521A97612 |
Packaging | Bulk |
RoHS Information | 5-1634552-1 Statement of ComplianceRoHS 2 Statement |
Series | ZDC, Greenpar |
Shield Termination | Solder |
Standard Package | 100 |
Voltage Rating | 500V |
Body Finish: | Nickel |
Body Material: | Zinc Alloy |
Body Style: | Right Angle |
Brand: | TE Connectivity/AMP |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 75 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 2 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Orientation: | Right Angle |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Receptacles |
RF Series: | F Type |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Вес, г | 10.95 |
Техническая документация
Datasheet
pdf, 64 КБ