5-1814802-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 2 шт. —
720 руб.
от 10 шт. —
659 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Электроэлемент
RF COAXIAL, TNC, STRAIGHT JACK, 50OHM; Connector Type:TNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58/U; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Frequency Max:4GHz; Connector Mounting:Panel Mount; Product Range:-; SVHC:Lead (27-Jun-2018); Centre Contact Resistance:1.5mohm; Coaxial Type:RG58; Connector Mounting Orientation:Bulkhead; Insulation Resistance:5000Mohm; Material:Zinc; No. of Mating Cycles:50; Operating Frequency Max:4GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V
Технические параметры
3D Model | 5-1814802-3.pdf |
Body Finish | Nickel |
Body Material | Zinc Alloy |
Cable Group | RG-58C, 141A, Belden 9907 |
Category | Connectors, Interconnects |
Center Contact Material | Phosphor Bronze |
Center Contact Plating | Gold |
Connector Style | TNC |
Connector Type | Jack, Female Socket |
Contact Termination | Crimp |
Dielectric Material | Polyoxymethylene(POM)Acetal |
Family | Coaxial Connectors(RF) |
Fastening Type | Threaded |
Frequency - Max | 4GHz |
Housing Color | Silver |
Impedance | 50 Ohm |
Mounting Type | Panel Mount, Bulkhead-Front Side Nut |
Operating Temperature | -55°C ~ 85°C |
Packaging | Bulk |
RoHS Information | 5-1814802-3 Statement of ComplianceRoHS 2 Statement |
Series | ZDC, Greenpar |
Shield Termination | Crimp |
Standard Package | 5 |
Voltage Rating | 500V |
Body Orientation | Straight |
Body Plating | Nickel |
Cable Type | RG141 A/U, RG303/U, RG58 C/U |
Coaxial Connector Type | TNC Connector |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -65°C |
Operating Frequency | 0 to 4GHz |
Termination Method | Crimp |
Вес, г | 16.55 |
Техническая документация
Datasheet
pdf, 251 КБ