5787170-9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 600 руб.
Добавить в корзину 1 шт.
на сумму 12 600 руб.
Описание
Электроэлемент
100 50SR R/A RCP ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Number of Positions: 100 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board 100 1.27 mm I PCB D-Sub Connector I Part Number: 5787170-9 I Internal Number: 5787170-9 I LADD Distribution
Технические параметры
Approved Standards | UL E28476 |
Boardlock Material | Copper Alloy |
Boardlock Plating Material | Tin over Nickel |
Bracket Material | Zinc |
Bracket Plating Material | Nickel over Copper |
Centerline (Pitch) | 1.27 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Cable-to-Board |
Connector Type | Connector Assembly |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold, (Gold Flash) |
Contact Underplating Material | Palladium Nickel |
Grounding Indents | Without |
Housing Color | Black |
Housing Material | Thermoplastic |
Mating Alignment | Without |
Mating Retention | Without |
Number of Positions | 100 |
Number of Rows | 2 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Tube |
Packaging Quantity | 6 |
PCB Contact Termination Area Plating Material | Tin-Lead |
PCB Mount Alignment | Without |
PCB Mount Orientation | Right Angle |
PCB Mount Retention | With |
PCB Mount Retention Type | Boardlock |
PCB Thickness (Recommended) | 1.57 mm |
Post Plating Material | Tin over Nickel |
Product Type | Connector |
Row-to-Row Spacing | 2.54 mm |
Sealable | No |
Shell Material | Carbon Steel |
Shell Plating Finish | Bright |
Shell Plating Material | Nickel over Copper |
Shell Type | Full Metal Shell |
Shielded | Yes |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post Length | 2.54 mm |
UL Flammability Rating | UL 94V-0 |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Filtered: | Unfiltered |
Gender: | Female |
Insulation Material: | Thermoplastic |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Board Lock |
Number of Positions: | 100 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Material: | Steel |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Tradename: | AMPLIMITE |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1A |
D Connector Type | Standard D-Sub |
Gender | Female |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Number of Contacts | 100 |
Pitch | 1.27mm |
Series | Amplimite 0.5 |
Termination Method | Solder |
Width | 16.67mm |
Вес, г | 18.82 |
Техническая документация
Datasheet
pdf, 917 КБ
Похожие товары