770985-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
52 руб.
от 10 шт. —
35 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
Описание Контакт, "папа", луженые, 0,12-0,4мм2, 26AWG-22AWG, обжим, 4,14мм Характеристики Категория | Разъем |
Технические параметры
Accepts Wire Insulation Diameter Range | 1.19-1.75 mm |
Agency/Standard | CSA, (UL) |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Brass |
Contact Current Rating (Max) | 9.5 A |
Contact Mating Area Plating Material | Pre-Tin |
Contact Orientation | Straight |
Contact Retention Within Housing | With |
Contact Termination Area Plating Material | Pre-Tin |
Contact Type | Pin |
CSA File Number | LR 7189 |
CSA Rating | Certified |
For Use With | Plug or Cap Housing |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Pin Diameter | 1 mm |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Bag/Box |
Packaging Quantity | 1000 |
Power Contact Type | Contact |
Termination Type | Crimp |
UL File Number | E28476 |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
VDE Tested | No |
Wire Contact Termination Area Plating Material | Pre-Tin |
Wire Contact Termination Area Plating Material Finish | Bright |
Wire Insulation Support | Without |
Wire Size | 26-22 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Male |
Maximum Wire Size AWG | 22AWG |
Maximum Wire Size mm² | 0.4mm² |
Minimum Wire Size AWG | 26AWG |
Minimum Wire Size mm² | 0.1mm² |
Series | Mini-Universal MATE-N-LOK |
Termination Method | Crimp |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Contact Type: | Pin(Male) |
Current Rating: | 11.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Wire Gauge Range: | 26 AWG to 22 AWG |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 99 КБ
Похожие товары